Intelligent LED Solutions Heatsink
- RS Stock No.:
- 920-9543
- Mfr. Part No.:
- ILK-LINEXT-0315-001.
- Brand:
- Intelligent LED Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 920-9543
- Mfr. Part No.:
- ILK-LINEXT-0315-001.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Length | 315mm | |
| Width | 40mm | |
| Height | 24.6mm | |
| Package Type | LED Array | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Length 315mm | ||
Width 40mm | ||
Height 24.6mm | ||
Package Type LED Array | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
ILS PowerLinear Heat Sink Kits
The PowerLinear heat sink kits from Intelligent LED Solutions (ILS) contain a PowerLinear heat sink and all the necessary mounting hardware to get your lighting fixture up and running.
PowerLinear heat sink kit contents:
PowerLinear heat sink
Thermal interface material (TIM)
Acrylic extrusion
ABS Plastic end caps
ABS top slider adaptor fitting
T8 adaptor fitting
ABS mounting fixture
2 x 1.5 m wiresets with clamps
PowerLinear heat sink
Thermal interface material (TIM)
Acrylic extrusion
ABS Plastic end caps
ABS top slider adaptor fitting
T8 adaptor fitting
ABS mounting fixture
2 x 1.5 m wiresets with clamps
