Ohmite Heatsink, TBH25, TCH35, TEH100, TEH70, 3.4°C/W, 41.6 x 25 x 50.8mm, Vertical
- RS Stock No.:
- 893-4948
- Mfr. Part No.:
- FA-T220-51E
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-4948
- Mfr. Part No.:
- FA-T220-51E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| For Use With | TBH25, TCH35, TEH100, TEH70 | |
| Length | 41.6mm | |
| Width | 25mm | |
| Height | 50.8mm | |
| Dimensions | 41.6 x 25 x 50.8mm | |
| Thermal Resistance | 3.4°C/W | |
| Mounting | Vertical | |
| Series | F | |
| Colour | Black | |
| Package Type | TO-218, TO-220, TO-247 | |
| Material | Aluminium | |
| Finish | Black Anodized | |
| Special Features | With Solderable Pin | |
| Surface Area | 18222mm² | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
For Use With TBH25, TCH35, TEH100, TEH70 | ||
Length 41.6mm | ||
Width 25mm | ||
Height 50.8mm | ||
Dimensions 41.6 x 25 x 50.8mm | ||
Thermal Resistance 3.4°C/W | ||
Mounting Vertical | ||
Series F | ||
Colour Black | ||
Package Type TO-218, TO-220, TO-247 | ||
Material Aluminium | ||
Finish Black Anodized | ||
Special Features With Solderable Pin | ||
Surface Area 18222mm² | ||
- COO (Country of Origin):
- CN
