Heatsink, TBH25, TCH35, TEH100, TEH70, 4.7°C/W, 41.6 x 25 x 25.4mm, Vertical
- RS Stock No.:
- 893-4936
- Mfr. Part No.:
- FA-T220-25E
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-4936
- Mfr. Part No.:
- FA-T220-25E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| For Use With | TBH25, TCH35, TEH100, TEH70 | |
| Length | 41.6mm | |
| Width | 25mm | |
| Height | 25.4mm | |
| Dimensions | 41.6 x 25 x 25.4mm | |
| Thermal Resistance | 4.7°C/W | |
| Mounting | Vertical | |
| Series | F | |
| Colour | Black | |
| Package Type | TO-218, TO-220, TO-247 | |
| Material | Aluminium | |
| Finish | Black Anodized | |
| Surface Area | 9285mm² | |
| Special Features | With Solderable Pin | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
For Use With TBH25, TCH35, TEH100, TEH70 | ||
Length 41.6mm | ||
Width 25mm | ||
Height 25.4mm | ||
Dimensions 41.6 x 25 x 25.4mm | ||
Thermal Resistance 4.7°C/W | ||
Mounting Vertical | ||
Series F | ||
Colour Black | ||
Package Type TO-218, TO-220, TO-247 | ||
Material Aluminium | ||
Finish Black Anodized | ||
Surface Area 9285mm² | ||
Special Features With Solderable Pin | ||
- COO (Country of Origin):
- CN
Ohmite F/R Series Vertical Mount Heatsinks
Ohmite F/R Series heatsink provides a large surface area with spring clipping mechanism to attach to a TO-220, TO-247, or TO-264 package. The self-aligning features of the clip assure secure attachment and enhanced thermal performance. Because no screws are required for device mounting, additional fins can be added to the rear side of the heatsink for increased total surface area in a more compact space.
