Ohmite Heatsink, TBH25, TCH35, TEH100, TEH70, 8°C/W, 43.4 x 18.3 x 30.5 (TO-220) mm, 43.4 x 23.4 x 32 (TO-247) mm,

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-4926
Mfr. Part No.:
WV-DT2-101E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

For Use With

TBH25, TCH35, TEH100, TEH70

Length

43.4mm

Width

18.3 (TO-220) mm, 23.4 (TO-247) mm

Height

30.5 (TO-220) mm, 32 (TO-247) mm

Dimensions

43.4 x 18.3 x 30.5 (TO-220) mm, 43.4 x 23.4 x 32 (TO-247) mm

Thermal Resistance

8°C/W

Mounting

Vertical

Series

W

Material

Aluminium

Special Features

Auto Design Feature, Maximum Heat Transfer, Maximum Reliability, Maximum Repeatability Constant Spring Force, Maximum Resistance to Shock and Vibration

COO (Country of Origin):
CN