Ohmite Heatsink, TBH25, TCH35, 13°C/W, 43.4 x 18.3 x 30.5mm, Vertical
- RS Stock No.:
- 893-3532
- Mfr. Part No.:
- WV-T220-101E
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-3532
- Mfr. Part No.:
- WV-T220-101E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| For Use With | TBH25, TCH35 | |
| Length | 43.4mm | |
| Width | 18.3mm | |
| Height | 30.5mm | |
| Dimensions | 43.4 x 18.3 x 30.5mm | |
| Thermal Resistance | 13°C/W | |
| Mounting | Vertical | |
| Series | W | |
| Package Type | TO-220 | |
| Material | Aluminium | |
| Special Features | Auto Design Feature, Maximum Heat Transfer, Maximum Reliability, Maximum Repeatability Constant Spring Force, Maximum Resistance to Shock and Vibration | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
For Use With TBH25, TCH35 | ||
Length 43.4mm | ||
Width 18.3mm | ||
Height 30.5mm | ||
Dimensions 43.4 x 18.3 x 30.5mm | ||
Thermal Resistance 13°C/W | ||
Mounting Vertical | ||
Series W | ||
Package Type TO-220 | ||
Material Aluminium | ||
Special Features Auto Design Feature, Maximum Heat Transfer, Maximum Reliability, Maximum Repeatability Constant Spring Force, Maximum Resistance to Shock and Vibration | ||
- COO (Country of Origin):
- CN
