AAVID THERMALLOY Heatsink, 31 x 20.62 x 13.72mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
880-5995
Mfr. Part No.:
579206B00000G
Brand:
AAVID THERMALLOY
Find similar products by selecting one or more attributes.
Select all

Brand

AAVID THERMALLOY

Length

31mm

Width

20.62mm

Height

13.72mm

Dimensions

31 x 20.62 x 13.72mm

Colour

Black

Series

5792

Application

Through Hole Discrete Semiconductors

Material

Aluminium

Package Type

TO-66

Special Features

Space Saving Expandable Collar Heat Sink has the Same Footprint as the Device being Cooled Meaning no Extra Board Space is Required to Fit the Heat Sink

Finish

Black Anodized

COO (Country of Origin):
US