AAVID THERMALLOY Heatsink, 3.8°C/W, 41.91 x 25.4 x 63.5mm
- RS Stock No.:
- 880-5910
- Mfr. Part No.:
- 533602B02552G
- Brand:
- AAVID THERMALLOY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-5910
- Mfr. Part No.:
- 533602B02552G
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Length | 63.5mm | |
| Width | 41.91mm | |
| Height | 25.4mm | |
| Dimensions | 41.91 x 25.4 x 63.5mm | |
| Thermal Resistance | 3.8°C/W | |
| Colour | Black | |
| Series | 5336 | |
| Package Type | TO-220 | |
| Material | Aluminium | |
| Application | Through Hole Discrete Semiconductors | |
| Special Features | Channel Clip Attach Feature Makes Device Attachment Easy, Extruded Heat Sink with Large Radial Fins | |
| Finish | Black Anodized | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Length 63.5mm | ||
Width 41.91mm | ||
Height 25.4mm | ||
Dimensions 41.91 x 25.4 x 63.5mm | ||
Thermal Resistance 3.8°C/W | ||
Colour Black | ||
Series 5336 | ||
Package Type TO-220 | ||
Material Aluminium | ||
Application Through Hole Discrete Semiconductors | ||
Special Features Channel Clip Attach Feature Makes Device Attachment Easy, Extruded Heat Sink with Large Radial Fins | ||
Finish Black Anodized | ||
- COO (Country of Origin):
- US
Aavid Thermally TO-220 Heatsinks
Aavid Thermalloy low profile heatsinks for use with TO-220 package through hole discrete semiconductors.
