AAVID THERMALLOY Heatsink, Universal rectangular Liquid, 224 x 142 x 20.5mm, Surface Mount
- RS Stock No.:
- 880-5888
- Mfr. Part No.:
- 413000U00609G
- Brand:
- AAVID THERMALLOY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-5888
- Mfr. Part No.:
- 413000U00609G
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | Universal rectangular Liquid | |
| Length | 224mm | |
| Width | 142mm | |
| Height | 20.5mm | |
| Dimensions | 224 x 142 x 20.5mm | |
| Mounting | Surface Mount | |
| Series | 4130 | |
| Material | Aluminium | |
| Application | Power Applications | |
| Special Features | Brazed Construction Results In A Rugged Leak Free Solution, Channels can be Configured to Put The Fluid Path where Needed for The Best Thermal Performance, Excellent Thermal Performance with Lower Pressure Drop than other Designs Saves on System Costs | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With Universal rectangular Liquid | ||
Length 224mm | ||
Width 142mm | ||
Height 20.5mm | ||
Dimensions 224 x 142 x 20.5mm | ||
Mounting Surface Mount | ||
Series 4130 | ||
Material Aluminium | ||
Application Power Applications | ||
Special Features Brazed Construction Results In A Rugged Leak Free Solution, Channels can be Configured to Put The Fluid Path where Needed for The Best Thermal Performance, Excellent Thermal Performance with Lower Pressure Drop than other Designs Saves on System Costs | ||
- COO (Country of Origin):
- US
