AAVID THERMALLOY Heatsink, 99.99°C/W, 12.7 x 5.97mm, Vertical
- RS Stock No.:
- 880-5853
- Mfr. Part No.:
- 322400B00000G
- Brand:
- AAVID THERMALLOY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-5853
- Mfr. Part No.:
- 322400B00000G
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Height | 5.97mm | |
| Dimensions | 12.7 x 5.97mm | |
| Thermal Resistance | 99.99°C/W | |
| Mounting | Vertical | |
| Diameter | 12.7mm | |
| Series | 3224 | |
| Colour | Black | |
| Package Type | TO-18 | |
| Finish | Black Anodized | |
| Special Features | Low Cost Push on Heat Sink | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Height 5.97mm | ||
Dimensions 12.7 x 5.97mm | ||
Thermal Resistance 99.99°C/W | ||
Mounting Vertical | ||
Diameter 12.7mm | ||
Series 3224 | ||
Colour Black | ||
Package Type TO-18 | ||
Finish Black Anodized | ||
Special Features Low Cost Push on Heat Sink | ||
- COO (Country of Origin):
- US
Aavid Thermalloy TO-5 or TO-39 Push Fit Split Collar Heatsinks
Aavid Thermalloy push fit split collar heatsinks, designed to fit the TO-5 or TO-39 package type.
Black anodised finish
Vertical mounting
Vertical mounting
