AAVID THERMALLOY Heatsink, 54°C/W, 19.05 x 6.35mm, Vertical
- RS Stock No.:
- 880-5752
- Mfr. Part No.:
- 322605B00000G
- Brand:
- AAVID THERMALLOY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-5752
- Mfr. Part No.:
- 322605B00000G
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Height | 6.35mm | |
| Dimensions | 19.05 x 6.35mm | |
| Thermal Resistance | 54°C/W | |
| Mounting | Vertical | |
| Diameter | 19.05mm | |
| Series | 3226 | |
| Colour | Black | |
| Package Type | TO-5 | |
| Finish | Black Anodized | |
| Special Features | Low Cost Push on Heat Sink | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Height 6.35mm | ||
Dimensions 19.05 x 6.35mm | ||
Thermal Resistance 54°C/W | ||
Mounting Vertical | ||
Diameter 19.05mm | ||
Series 3226 | ||
Colour Black | ||
Package Type TO-5 | ||
Finish Black Anodized | ||
Special Features Low Cost Push on Heat Sink | ||
- COO (Country of Origin):
- US
