Heatsink, 4°C/W, 45 x 41.2 x 43mm
- RS Stock No.:
- 789-8609
- Mfr. Part No.:
- LS50
- Brand:
- ABL Components
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-8609
- Mfr. Part No.:
- LS50
- Brand:
- ABL Components
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Components | |
| Length | 45mm | |
| Width | 41.2mm | |
| Height | 43mm | |
| Dimensions | 45 x 41.2 x 43mm | |
| Thermal Resistance | 4°C/W | |
| Colour | Black | |
| Package Type | TO-3 | |
| Select all | ||
|---|---|---|
Brand ABL Components | ||
Length 45mm | ||
Width 41.2mm | ||
Height 43mm | ||
Dimensions 45 x 41.2 x 43mm | ||
Thermal Resistance 4°C/W | ||
Colour Black | ||
Package Type TO-3 | ||
- COO (Country of Origin):
- GB
