Heatsink, Dragon 1+ PowerStar, Duris 1+ PowerStar, Duris 4+ PowerStar, OSLON 1+ PowerStar, OSLON 4+ PowerStar, Stanley
- RS Stock No.:
- 780-5903
- Mfr. Part No.:
- ILA-HSINK-STAR-50X20MM-BLU-K
- Brand:
- Intelligent LED Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.32
(exc. VAT)
£13.58
(inc. VAT)
- RS Stock No.:
- 780-5903
- Mfr. Part No.:
- ILA-HSINK-STAR-50X20MM-BLU-K
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| For Use With | Dragon 1+ PowerStar, Duris 1+ PowerStar, Duris 4+ PowerStar, OSLON 1+ PowerStar, OSLON 4+ PowerStar, Stanley 1 PowerStar, Stanley 4 PowerCluster | |
| Height | 20mm | |
| Dimensions | 50 (Dia.) x 20mm | |
| Mounting | Screw | |
| Diameter | 50mm | |
| Colour | Blue | |
Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
For Use With Dragon 1+ PowerStar, Duris 1+ PowerStar, Duris 4+ PowerStar, OSLON 1+ PowerStar, OSLON 4+ PowerStar, Stanley 1 PowerStar, Stanley 4 PowerCluster | ||
Height 20mm | ||
Dimensions 50 (Dia.) x 20mm | ||
Mounting Screw | ||
Diameter 50mm | ||
Colour Blue | ||
- COO (Country of Origin):
- GB
Heat Sink Kits for Intelligent LED Solutions PowerStar and PowerCluster LED Arrays
The ILA-HEATSINK-XXX series of aluminium alloy heat sink kits are for use with Intelligent LED Solutions standard range of PowerStar and PowerCluster LED arrays.
These anodised extruded heat sinks are supplied with Thermal Interface Material (TIM) attached to the top surface and fixing screws for the LED array and for fixing to a base plate. They are available in a range of colours: black, red, silver and blue.
These anodised extruded heat sinks are supplied with Thermal Interface Material (TIM) attached to the top surface and fixing screws for the LED array and for fixing to a base plate. They are available in a range of colours: black, red, silver and blue.
Anodised extruded aluminium heatsink kits
Supplied with: Thermal Interface Material (TIM) and fixing screws
Supplied with: Thermal Interface Material (TIM) and fixing screws

