Heatsink, Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 4, 50 (Dia.) x 20mm, Screw
- RS Stock No.:
- 780-5900
- Mfr. Part No.:
- ILA-HSINK-STAR-50X20MM-SVR-K
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.32
(exc. VAT)
£13.58
(inc. VAT)
- RS Stock No.:
- 780-5900
- Mfr. Part No.:
- ILA-HSINK-STAR-50X20MM-SVR-K
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| For Use With | Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 4 | |
| Height | 20mm | |
| Dimensions | 50 (Dia.) x 20mm | |
| Mounting | Screw | |
| Diameter | 50mm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
For Use With Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 4 | ||
Height 20mm | ||
Dimensions 50 (Dia.) x 20mm | ||
Mounting Screw | ||
Diameter 50mm | ||
Colour Silver | ||
- COO (Country of Origin):
- GB

