RS PRO Heatsink, HS50 PC-99, 49.1 x 29.7mm
- RS Stock No.:
- 758-0944
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£1.461
(exc. VAT)
£1.753
(inc. VAT)
- RS Stock No.:
- 758-0944
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Use With | HS50 PC-99 | |
| Length | 49.1mm | |
| Width | 29.7mm | |
| Dimensions | 49.1 x 29.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Use With HS50 PC-99 | ||
Length 49.1mm | ||
Width 29.7mm | ||
Dimensions 49.1 x 29.7mm | ||
- COO (Country of Origin):
- TW
RS Thermal Interface Resistor Pads
RS thermal interface resistor pads offer a quick and convenient solution to the application of thermal materials to specific resistors.

