AAVID THERMALLOY Heatsink, 1.82K/W, 150 x 54.5 x 37.1mm, Clip
- RS Stock No.:
- 712-4421
- Mfr. Part No.:
- 0S568/150/B
- Brand:
- AAVID THERMALLOY
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 712-4421
- Mfr. Part No.:
- 0S568/150/B
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Length | 150mm | |
| Width | 54.5mm | |
| Height | 37.1mm | |
| Dimensions | 150 x 54.5 x 37.1mm | |
| Thermal Resistance | 1.82K/W | |
| Mounting | Clip | |
| Colour | Black | |
Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Length 150mm | ||
Width 54.5mm | ||
Height 37.1mm | ||
Dimensions 150 x 54.5 x 37.1mm | ||
Thermal Resistance 1.82K/W | ||
Mounting Clip | ||
Colour Black | ||
The Max Clip System™ OS568 Profile
Clip mounting technology offers high reliability
Economic and manufacturing benefits that replace rivets and screws
Simplified and rapid assembly for mounting a semiconductor to the heatsink
Improved performance with the use of special thermal interface materials
Economic and manufacturing benefits that replace rivets and screws
Simplified and rapid assembly for mounting a semiconductor to the heatsink
Improved performance with the use of special thermal interface materials

