Heatsink, 3.02K/W, 150 x 30 x 47.2mm, Clip
- RS Stock No.:
- 712-4370
- Mfr. Part No.:
- 0S507/150/B
- Brand:
- AAVID THERMALLOY
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.71
(exc. VAT)
£6.85
(inc. VAT)
- RS Stock No.:
- 712-4370
- Mfr. Part No.:
- 0S507/150/B
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Length | 150mm | |
| Width | 30mm | |
| Height | 47.2mm | |
| Dimensions | 150 x 30 x 47.2mm | |
| Thermal Resistance | 3.02K/W | |
| Mounting | Clip | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Length 150mm | ||
Width 30mm | ||
Height 47.2mm | ||
Dimensions 150 x 30 x 47.2mm | ||
Thermal Resistance 3.02K/W | ||
Mounting Clip | ||
Colour Black | ||
The Max Clip System™ OS507 Profile
Clip mounting technology offers high reliability
Economic and manufacturing benefits that replace rivets and screws
Simplified and rapid assembly for mounting a semiconductor to the heatsink
Improved performance with the use of special thermal interface materials
Economic and manufacturing benefits that replace rivets and screws
Simplified and rapid assembly for mounting a semiconductor to the heatsink
Improved performance with the use of special thermal interface materials


