Heatsink, TO-218, TO-220, TO-247, 11.4K/W, 34.5 x 12.5 x 25mm, Solder
- RS Stock No.:
- 712-4289
- Mfr. Part No.:
- SW25-2G
- Brand:
- AAVID THERMALLOY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-4289
- Mfr. Part No.:
- SW25-2G
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | TO-218, TO-220, TO-247 | |
| Length | 34.5mm | |
| Width | 12.5mm | |
| Height | 25mm | |
| Dimensions | 34.5 x 12.5 x 25mm | |
| Thermal Resistance | 11.4K/W | |
| Mounting | Solder | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With TO-218, TO-220, TO-247 | ||
Length 34.5mm | ||
Width 12.5mm | ||
Height 25mm | ||
Dimensions 34.5 x 12.5 x 25mm | ||
Thermal Resistance 11.4K/W | ||
Mounting Solder | ||
Colour Black | ||
TO220/TO218/TO247 Extruded with Unequal Channel Widths
Extruded heatsink with unequal channel widths front and back
Use with TO-220 or 218 or TO-247 packages
Use with TO-220 or 218 or TO-247 packages


