Heatsink, Universal Rectangular Alu, 3K/W, 87.5 x 108 x 14mm
- RS Stock No.:
- 692-5093
- Mfr. Part No.:
- 326AB0875B
- Brand:
- ABL Components
Bulk discount available
Subtotal (1 unit)*
£5.18
(exc. VAT)
£6.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | £5.18 |
| 50 - 99 | £4.61 |
| 100 - 249 | £4.05 |
| 250 - 499 | £3.48 |
| 500 + | £2.91 |
*price indicative
- RS Stock No.:
- 692-5093
- Mfr. Part No.:
- 326AB0875B
- Brand:
- ABL Components
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Components | |
| For Use With | Universal Rectangular Alu | |
| Length | 87.5mm | |
| Width | 108mm | |
| Height | 14mm | |
| Dimensions | 87.5 x 108 x 14mm | |
| Thermal Resistance | 3K/W | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand ABL Components | ||
For Use With Universal Rectangular Alu | ||
Length 87.5mm | ||
Width 108mm | ||
Height 14mm | ||
Dimensions 87.5 x 108 x 14mm | ||
Thermal Resistance 3K/W | ||
Colour Black | ||
- COO (Country of Origin):
- GB
