Heatsink, 0.9K/W, 100 x 200 x 25mm
- RS Stock No.:
- 507-5059
- Mfr. Part No.:
- OK278/B/100
- Brand:
- AAVID THERMALLOY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 507-5059
- Mfr. Part No.:
- OK278/B/100
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Length | 100mm | |
| Width | 200mm | |
| Height | 25mm | |
| Dimensions | 100 x 200 x 25mm | |
| Thermal Resistance | 0.9K/W | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Length 100mm | ||
Width 200mm | ||
Height 25mm | ||
Dimensions 100 x 200 x 25mm | ||
Thermal Resistance 0.9K/W | ||
Colour Black | ||
- COO (Country of Origin):
- GB
