Austerlitz Electronic Heatsink, 1.1K/W, 1000 x 200 x 25mm
- RS Stock No.:
- 285-8346
- Distrelec Article No.:
- 175-65-963
- Mfr. Part No.:
- KS200-1000E
- Brand:
- Austerlitz Electronic
Discontinued
- RS Stock No.:
- 285-8346
- Distrelec Article No.:
- 175-65-963
- Mfr. Part No.:
- KS200-1000E
- Brand:
- Austerlitz Electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Austerlitz Electronic | |
| Length | 1m | |
| Width | 200mm | |
| Height | 25mm | |
| Dimensions | 1000 x 200 x 25mm | |
| Thermal Resistance | 1.1K/W | |
| Select all | ||
|---|---|---|
Brand Austerlitz Electronic | ||
Length 1m | ||
Width 200mm | ||
Height 25mm | ||
Dimensions 1000 x 200 x 25mm | ||
Thermal Resistance 1.1K/W | ||
- COO (Country of Origin):
- DE
The Heat Sink features a width of 200mm. Constructed from aluminium, it offers lightweight and durable performance. The surface is treated with black anodizing, providing corrosion resistance and a sleek appearance.
RoHS compliant
Heat sink in black matt anodized aluminium
Heat sink in black matt anodized aluminium