Austerlitz Electronic Heatsink, 2.5K/W, 100 x 63 x 25mm
- RS Stock No.:
- 284-4641
- Distrelec Article No.:
- 175-65-740
- Mfr. Part No.:
- KS63-1000E
- Brand:
- Austerlitz Electronic
Discontinued
- RS Stock No.:
- 284-4641
- Distrelec Article No.:
- 175-65-740
- Mfr. Part No.:
- KS63-1000E
- Brand:
- Austerlitz Electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Austerlitz Electronic | |
| Length | 100mm | |
| Width | 63mm | |
| Height | 25mm | |
| Dimensions | 100 x 63 x 25mm | |
| Thermal Resistance | 2.5K/W | |
| Select all | ||
|---|---|---|
Brand Austerlitz Electronic | ||
Length 100mm | ||
Width 63mm | ||
Height 25mm | ||
Dimensions 100 x 63 x 25mm | ||
Thermal Resistance 2.5K/W | ||
- COO (Country of Origin):
- DE
The undrilled black anodized heat sink measures 1x63x25mm and has a thermal resistance of 2.5K/W. Made from aluminium, it features a sleek black matte finish. This heat sink is designed to dissipate heat efficiently from electronic components, helping to maintain optimal operating temperatures and prevent overheating. Its compact size and undrilled design offer versatility for custom applications, allowing for drilling and mounting as needed.
Thermal resistance 2.5 K/W
Rohs compliant
Rohs compliant