Austerlitz Electronic Heatsink, 0.4K/W, 100 x 216 x 83mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-4635
Distrelec Article No.:
175-62-671
Mfr. Part No.:
KS216-100E
Brand:
Austerlitz Electronic
Find similar products by selecting one or more attributes.
Select all

Brand

Austerlitz Electronic

Length

100mm

Width

216mm

Height

83mm

Dimensions

100 x 216 x 83mm

Thermal Resistance

0.4K/W

COO (Country of Origin):
DE
The heat sink is 100mm in size and has a thermal resistance of 0.4 K/W when dissipating 100W of power. It features a black anodized finish.

Rohs compliant
Type of surface black anodised