Heatsink, Universal Rectangular Alu, 1000 x 150 x 27mm
- RS Stock No.:
- 218-2047
- Mfr. Part No.:
- RAWA230-0
- Brand:
- Schaffner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-2047
- Mfr. Part No.:
- RAWA230-0
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| For Use With | Universal Rectangular Alu | |
| Length | 1m | |
| Width | 150mm | |
| Height | 27mm | |
| Dimensions | 1000 x 150 x 27mm | |
| Colour | Black | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
For Use With Universal Rectangular Alu | ||
Length 1m | ||
Width 150mm | ||
Height 27mm | ||
Dimensions 1000 x 150 x 27mm | ||
Colour Black | ||
Material Aluminium | ||
- COO (Country of Origin):
- FR
