- RS Stock No.:
- 189-8375
- Mfr. Part No.:
- SK56-100-SA
- Brand:
- Fischer Elektronik
Discontinued product
- RS Stock No.:
- 189-8375
- Mfr. Part No.:
- SK56-100-SA
- Brand:
- Fischer Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SK 56 extrusion heatsink
The SK 56 heatsink is available in lengths of 75 mm, 100 mm, 150 mm and 200 mm
Specifications
Attribute | Value |
---|---|
Length | 100mm |
Width | 300mm |
Height | 40mm |
Dimensions | 100 x 300 x 40mm |
Thermal Resistance | 0.4K/W |
Colour | Black |
- RS Stock No.:
- 189-8375
- Mfr. Part No.:
- SK56-100-SA
- Brand:
- Fischer Elektronik