RS PRO Heatsink, 14 (Natural) °C/W, 7.3 (Forced) °C/W, 30 x 25.4 x 12.7mm, Vertical
- RS Stock No.:
- 176-3936
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 box of 4000 units)*
£1,166.12
(exc. VAT)
£1,399.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 1 | £1,166.12 | £0.292 |
| 2 - 4 | £1,131.14 | £0.283 |
| 5 - 9 | £1,107.81 | £0.277 |
| 10 + | £1,072.83 | £0.268 |
*price indicative
- RS Stock No.:
- 176-3936
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 30mm | |
| Width | 25.4mm | |
| Height | 12.7mm | |
| Dimensions | 30 x 25.4 x 12.7mm | |
| Thermal Resistance | 14 (Natural) °C/W, 7.3 (Forced) °C/W | |
| Mounting | Vertical | |
| Series | RSAW294 | |
| Colour | Black | |
| Package Type | TO-220 | |
| Material | Aluminium | |
| Finish | Black Anodized | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 30mm | ||
Width 25.4mm | ||
Height 12.7mm | ||
Dimensions 30 x 25.4 x 12.7mm | ||
Thermal Resistance 14 (Natural) °C/W, 7.3 (Forced) °C/W | ||
Mounting Vertical | ||
Series RSAW294 | ||
Colour Black | ||
Package Type TO-220 | ||
Material Aluminium | ||
Finish Black Anodized | ||
- COO (Country of Origin):
- CN
Heatsink Vertical Black
