Heatsink, Universal Rectangular Alu, 18K/W, 25 x 16 x 11mm

Bulk discount available

Subtotal (1 unit)*

£1.51

(exc. VAT)

£1.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£1.51
10 - 24£1.39
25 - 49£1.32
50 - 99£1.28
100 +£1.18

*price indicative

RS Stock No.:
169-9831
Mfr. Part No.:
WA400 8P
Brand:
Seifert
Find similar products by selecting one or more attributes.
Select all

Brand

Seifert

For Use With

Universal Rectangular Alu

Length

25mm

Width

16mm

Height

11mm

Dimensions

25 x 16 x 11mm

Thermal Resistance

18K/W

Material

Aluminium

COO (Country of Origin):
FR