Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-6352
- Mfr. Part No.:
- WA 202
- Brand:
- Seifert
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seifert | |
| Length | 1m | |
| Width | 120mm | |
| Height | 37mm | |
| Dimensions | 1000 x 120 x 37mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Seifert | ||
Length 1m | ||
Width 120mm | ||
Height 37mm | ||
Dimensions 1000 x 120 x 37mm | ||
Colour Black | ||
- COO (Country of Origin):
- FR