Heatsink, 25°C/W, 10 x 10 x 10 (Medium Ethernet Controller) mm, 14 x 14 x 14 (Large Broadcom CPU) mm, Thermal Adhesive

Unavailable
RS will no longer stock this product.
RS Stock No.:
127-0217
Mfr. Part No.:
MMP-0142
Brand:
MODMYPI LTD
Find similar products by selecting one or more attributes.
Select all

Brand

MODMYPI LTD

Length

10 mm, 14 mm

Width

10 mm, 14 mm

Height

10 mm, 14 mm

Dimensions

10 x 10 x 10 (Medium Ethernet Controller) mm, 14 x 14 x 14 (Large Broadcom CPU) mm

Thermal Resistance

25°C/W

Mounting

Thermal Adhesive Tape

Colour

Red

Series

MMP

Material

Aluminium

Application

Broadcom, Ethernet SOCs

Package Type

SOC

Finish

Red Anodised

Special Features

Compact, Fits in Most Raspberry Pi Cases