Heatsink, 25°C/W, 10 x 10 x 10 (Medium Ethernet Controller) mm, 14 x 14 x 14 (Large Broadcom CPU) mm, Thermal Adhesive
- RS Stock No.:
- 127-0215
- Mfr. Part No.:
- MMP-0144
- Brand:
- MODMYPI LTD
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-0215
- Mfr. Part No.:
- MMP-0144
- Brand:
- MODMYPI LTD
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MODMYPI LTD | |
| Length | 10 mm, 14 mm | |
| Width | 10 mm, 14 mm | |
| Height | 10 mm, 14 mm | |
| Dimensions | 10 x 10 x 10 (Medium Ethernet Controller) mm, 14 x 14 x 14 (Large Broadcom CPU) mm | |
| Thermal Resistance | 25°C/W | |
| Mounting | Thermal Adhesive Tape | |
| Colour | Blue | |
| Series | MMP | |
| Application | Broadcom, Ethernet SOCs | |
| Package Type | SOC | |
| Material | Aluminium | |
| Special Features | Compact, Fits in Most Raspberry Pi Cases | |
| Finish | Blue Anodised | |
| Select all | ||
|---|---|---|
Brand MODMYPI LTD | ||
Length 10 mm, 14 mm | ||
Width 10 mm, 14 mm | ||
Height 10 mm, 14 mm | ||
Dimensions 10 x 10 x 10 (Medium Ethernet Controller) mm, 14 x 14 x 14 (Large Broadcom CPU) mm | ||
Thermal Resistance 25°C/W | ||
Mounting Thermal Adhesive Tape | ||
Colour Blue | ||
Series MMP | ||
Application Broadcom, Ethernet SOCs | ||
Package Type SOC | ||
Material Aluminium | ||
Special Features Compact, Fits in Most Raspberry Pi Cases | ||
Finish Blue Anodised | ||
