Heatsink, Universal Rectangular Alu, 0.75K/W, 75 x 122.5 x 68mm, DIN Rail

Unavailable
RS will no longer stock this product.
RS Stock No.:
659-927
Mfr. Part No.:
PR075 + 2 CLIP
Brand:
ABL Components
Find similar products by selecting one or more attributes.
Select all

Brand

ABL Components

For Use With

Universal Rectangular Alu

Length

75mm

Width

122.5mm

Height

68mm

Dimensions

75 x 122.5 x 68mm

Thermal Resistance

0.75K/W

Mounting

DIN Rail

Colour

Black

COO (Country of Origin):
GB