Heatsink, DIP-24, 26K/W, 30.5 x 13.5 x 4.8mm
- RS Stock No.:
- 403-011
- Mfr. Part No.:
- DIP1495
- Brand:
- AAVID THERMALLOY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 403-011
- Mfr. Part No.:
- DIP1495
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | DIP-24 | |
| Length | 30.5mm | |
| Width | 13.5mm | |
| Height | 4.8mm | |
| Dimensions | 30.5 x 13.5 x 4.8mm | |
| Thermal Resistance | 26K/W | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With DIP-24 | ||
Length 30.5mm | ||
Width 13.5mm | ||
Height 4.8mm | ||
Dimensions 30.5 x 13.5 x 4.8mm | ||
Thermal Resistance 26K/W | ||
Colour Black | ||
- COO (Country of Origin):
- GB
