Heatsink, TO-3, 7.1°C/W, 42 x 38 x 25mm, Screw
- RS Stock No.:
- 402-967
- Mfr. Part No.:
- TV3
- Brand:
- AAVID THERMALLOY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 402-967
- Mfr. Part No.:
- TV3
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | TO-3 | |
| Length | 42mm | |
| Width | 38mm | |
| Height | 25mm | |
| Dimensions | 42 x 38 x 25mm | |
| Thermal Resistance | 7.1°C/W | |
| Mounting | Screw | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With TO-3 | ||
Length 42mm | ||
Width 38mm | ||
Height 25mm | ||
Dimensions 42 x 38 x 25mm | ||
Thermal Resistance 7.1°C/W | ||
Mounting Screw | ||
- COO (Country of Origin):
- IT
