Ohmite Heatsink Clip for use with SOT-227 Package Resistor, TA1K0 Ohmite Resistor, TA2K0 Ohmite Resistor, TAP600 Ohmite
- RS Stock No.:
- 893-5399
- Mfr. Part No.:
- CP4A-114A-108E
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 893-5399
- Mfr. Part No.:
- CP4A-114A-108E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Ohmite | |
| Accessory Type | Heatsink Four Pass Cold Plate | |
| For Use With | SOT-227 Package Resistor, TA1K0 Ohmite Resistor, TA2K0 Ohmite Resistor, TAP600 Ohmite Resistor, TAP800 Ohmite Resistor | |
| Select all | ||
|---|---|---|
| Brand Ohmite | ||
| Accessory Type Heatsink Four Pass Cold Plate | ||
| For Use With SOT-227 Package Resistor, TA1K0 Ohmite Resistor, TA2K0 Ohmite Resistor, TAP600 Ohmite Resistor, TAP800 Ohmite Resistor | ||
- COO (Country of Origin):
- MX
Ohmite CP Series Liquid Cold Plates
Ohmite CP series Liquid Cold Plates are designed for Ohmite heatsinkable type resistors, such as the TAP series and various SOT-227 resistor packages. The CP series also provides maximum heat removal for SCRs, rectifiers, diodes, thyristors, and other high-power semiconductor devices. The CP series is customizable to fit multiple applications.
Designed for Ohmite products, Pre drilled hole patterns for standard Ohmite planar resistors 
Mounting hole patterns can accept a multitude of devices.
Thermally efficient copper mounting surface for the most efficient heat transfer.
Mounting hole patterns can accept a multitude of devices.
Thermally efficient copper mounting surface for the most efficient heat transfer.
Liquid Cold Plate Heatsinks
