Fischer Elektronik Heatsink Insulating Washer for use with Semi Conductors

Subtotal (1 pack of 500 units)*

£12.43

(exc. VAT)

£14.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£12.43£0.025

*price indicative

RS Stock No.:
577-691
Mfr. Part No.:
GS 220 P
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Accessory Type

Mounting Kit

For Use With

Semi Conductors

RoHS Status: Exempt

COO (Country of Origin):
IN

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments


Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.

The Fischer Elektronik Mica Wafers for TO 220 are 18 x 12 mm in size and offer customer-specific versions upon request. These wafers provide excellent thermal performance with a thermal resistance of 0.4 K/W (GS 3), ensuring effective heat management. With a dielectric strength of 5 kV, they offer reliable electrical insulation for power semiconductor applications, maintaining safe and efficient operation.

Material is muskovit
Material thickness is 0.05 mm


4000 CMOS Logic Family, Texas Instruments


CMOS Family devices
Wide operating voltage range: 3 to 18V

Related links