Cartridge Heater, 10 mm x 65mm, 300 W, 220 V ac
- RS Stock No.:
- 724-2071
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.59
(exc. VAT)
£18.71
(inc. VAT)
- RS Stock No.:
- 724-2071
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Rating | 300 W | |
| Supply Voltage | 220 V ac | |
| Length | 65mm | |
| Diameter | 10 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 300 W | ||
Supply Voltage 220 V ac | ||
Length 65mm | ||
Diameter 10 mm | ||

