Cartridge Heater, 7 mm x 60mm, 100 W, 120 V ac
- RS Stock No.:
- 724-2043
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.21
(exc. VAT)
£18.25
(inc. VAT)
- RS Stock No.:
- 724-2043
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Rating | 100 W | |
| Supply Voltage | 120 V ac | |
| Length | 60mm | |
| Diameter | 7 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 100 W | ||
Supply Voltage 120 V ac | ||
Length 60mm | ||
Diameter 7 mm | ||
Metric Sized Cartridge Heaters
Warning
For safety reasons, the heater block and/or sheath MUST be bonded to earth
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Designed to provide localised heat to a restricted work area requiring close thermal control
Cartridge heaters have low/moderate watt density elements consisting of helical wire coils on ceramic former or high watt density elements with the heating element located close to the sheath, which is swaged to improve heat conduction
All units supplied with instruction leaflet
Cartridge heaters have low/moderate watt density elements consisting of helical wire coils on ceramic former or high watt density elements with the heating element located close to the sheath, which is swaged to improve heat conduction
All units supplied with instruction leaflet

