Air Heater, NPT Fitting, 750 W, 240 V ac
- RS Stock No.:
- 200-2547
- Mfr. Part No.:
- AH75-6MF 750W 240V
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£88.28
(exc. VAT)
£105.94
(inc. VAT)
- RS Stock No.:
- 200-2547
- Mfr. Part No.:
- AH75-6MF 750W 240V
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Rating | 750 W | |
| Supply Voltage | 240 V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 750 W | ||
Supply Voltage 240 V ac | ||
- COO (Country of Origin):
- US

