2.5 kW Water Heater with Incoloy Nickel Iron Chronium Alloy Heating Element, Thermostat not Included, 220 V ac
- RS Stock No.:
- 200-1279
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 200-1279
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Rating | 2.5 kW | |
| Supply Voltage | 220 V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 2.5 kW | ||
Supply Voltage 220 V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
