Soler&Palau 2.5kW Oil Filled Radiator, Type C - European Plug
- RS Stock No.:
- 923-2663
- Mfr. Part No.:
- 673998 - SAHARA 2503
- Brand:
- Soler&Palau
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 923-2663
- Mfr. Part No.:
- 673998 - SAHARA 2503
- Brand:
- Soler&Palau
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Maximum Output Power | 2.5kW | |
| Control Type | Thermostat | |
| Height | 635mm | |
| Width | 250mm | |
| Depth | 520mm | |
| Plug Type | Type C - European Plug | |
| Nominal Current | 10.9A | |
Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Maximum Output Power 2.5kW | ||
Control Type Thermostat | ||
Height 635mm | ||
Width 250mm | ||
Depth 520mm | ||
Plug Type Type C - European Plug | ||
Nominal Current 10.9A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
UNELVENT Oil Filled Radiator
The UNELVENT oil filled radiator is a high tech, anti-freeze device with high thermal safety protection. It has a high thermal mass that allows keeping the accumulated heat for a long time.
The heater outputs a maximum power of 2.5kW. It is available with a height of 635mm, a width of 250mm and depth of 520mm.
The heater outputs a maximum power of 2.5kW. It is available with a height of 635mm, a width of 250mm and depth of 520mm.
Features and Benefits
Connects the fan heater when the environmental temperature is lower than 5°C
The device does not consume oxygen neither dry the ambient
Thermostat control type
Type C - European plug
Nominal current of 10.9A
Cord storage
Transport wheels
Carrying handles
Power selection control and automatic adjustable thermostat
The device does not consume oxygen neither dry the ambient
Thermostat control type
Type C - European plug
Nominal current of 10.9A
Cord storage
Transport wheels
Carrying handles
Power selection control and automatic adjustable thermostat
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
