RS PRO 600W Infrared Infrared Heater, Ceiling Mounted, Wall Mounted, Type C - European Plug
- RS Stock No.:
- 875-0277
- Brand:
- RS PRO
Discontinued
- RS Stock No.:
- 875-0277
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Heat Type | Infrared | |
| Maximum Output Power | 600W | |
| Mounting | Ceiling Mounted, Wall Mounted | |
| Voltage Rating | 230V ac | |
| Height | 900mm | |
| Width | 600mm | |
| Depth | 22mm | |
| Dimensions | 600 x 900mm | |
| Plug Type | Type C - European Plug | |
| Frequency | 50Hz | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Heat Type Infrared | ||
Maximum Output Power 600W | ||
Mounting Ceiling Mounted, Wall Mounted | ||
Voltage Rating 230V ac | ||
Height 900mm | ||
Width 600mm | ||
Depth 22mm | ||
Dimensions 600 x 900mm | ||
Plug Type Type C - European Plug | ||
Frequency 50Hz | ||
- COO (Country of Origin):
- CN
RS PRO 600 W Panel Heater, Ceiling Mounted, Wall Mounted, Type C – European Plug
Heat rooms fast without the need for plumbing or maintenance costs with this electric infrared panel heater from RS PRO. Up to 70% cheaper to run and 50% cheaper to buy than a traditional heating system, this type of heater can be used in hospitals or schools where there's limited space on the walls.
Infrared technology penetrates the air and heats a space in a similar manner to sunlight or an open fire. It also reduced the risk of damp, mould or mildew forming as it doesn't produce any humidity. This panel heater can be mounted on a wall or a ceiling and its heating element is made of carbon-nickel with antibacterial nanosilver and nano-copper technology.
Warm your office or classroom quickly with this infrared heater. As part of the RS PRO range, this heater has been tested to ensure high quality and durability.
Infrared technology penetrates the air and heats a space in a similar manner to sunlight or an open fire. It also reduced the risk of damp, mould or mildew forming as it doesn't produce any humidity. This panel heater can be mounted on a wall or a ceiling and its heating element is made of carbon-nickel with antibacterial nanosilver and nano-copper technology.
Warm your office or classroom quickly with this infrared heater. As part of the RS PRO range, this heater has been tested to ensure high quality and durability.
Features and Benefits
• Infrared panel heater
• Ceiling / wall-mounted
• Dimensions of 900 mm (H) x 600 mm (W) x 22 mm (D)
• Silent – no noise production
• Type C European plug
• Operating frequency of 50 Hz
• Maximum output power of 600 W
• Voltage rating of 230 V
• Ceiling / wall-mounted
• Dimensions of 900 mm (H) x 600 mm (W) x 22 mm (D)
• Silent – no noise production
• Type C European plug
• Operating frequency of 50 Hz
• Maximum output power of 600 W
• Voltage rating of 230 V
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Electric heaters must be used with a thermostat. Please note this item is not supplied with a thermostat.
