RS PRO 3kW Infrared Heater, Portable, Type C - European Plug

Unavailable
RS will no longer stock this product.
RS Stock No.:
842-8175
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Output Power

3kW

Mounting

Portable

Plug Type

Type C - European Plug

Voltage Rating

240V ac

Series

Hotspot

Width

460mm

Height

890mm

Depth

300mm

Dimensions

890 x 460 x 300mm

COO (Country of Origin):
GB

RS PRO Hotspot Portable 3kW Infrared Quartz Halogen Heater


From the trusted RS PRO brand, the Hotspot is a portable halogen infrared radiant quartz heater. Able to rolled on wheels. the portable space heater can be positioned wherever there is an appropriate electrical outlet. The Hotspot is lightweight and fitted with both a carry handle and mounted on castors that are positioned to prevent tip-over.

Easy to use and with high output, this electric infrared heater is ideal for workshop use when spot heating of a process or personnel is required It can also be used in domestic environments to supplement central heating systems.

As infrared heat is a highly efficient way of warming personnel, this portable heater has the potential to save energy and cost.

Features and Benefits


Energy-efficient portable infrared heater

Up-to 95% efficient

Dual infrared heating panels with individual switches

Maximum heat output: 3kW

Wheel-mounted

Carrying handle

Operating Voltage: 240 Vac and fitted with a mains cord terminated with a

Type G UK plug

Height 890mm; width 460mm; depth 300mm (with legs, 460mm deep)

Weight: 14kg

Applications


Sometimes referred to as space heaters, or IR heaters, these portable electric infrared heaters are ideal for use where a central heating system is insufficient or you need to warm an area that is not otherwise heated. For large open work areas, where work stations might be far from any radiators, this heater can be placed to provide warmth exactly where it is needed rather than trying to heat the entire room, potentially saving on utility bills. It can also be used in marquees or large conservatory areas that are typically difficult to heat in cold conditions.

How do radiant heaters work?


Radiant heaters are a highly efficient means of providing personal heating. Unlike other heaters, they do not heat the air but use infra-red heat to warm bodies or objects within the radiant beam, meaning little energy is wasted.

Why RS PRO?


RS PRO aims to be your go-to brand when you need choice and reliability. All of our RS PRO parts are tested by experts to make sure you have the quality solution you need, whatever your application. The RS PRO range of workplace health and safety equipment is extensive, giving you the tools and equipment you need to make your workspace as safe and comfortable as possible.