Atlantic 1.8kW Fan Downflow Fan Heater, Wall Mounted
- RS Stock No.:
- 721-2544
- Mfr. Part No.:
- ATL720107
- Brand:
- Atlantic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£139.55
(exc. VAT)
£167.46
(inc. VAT)
- RS Stock No.:
- 721-2544
- Mfr. Part No.:
- ATL720107
- Brand:
- Atlantic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Heat Type | Fan | |
| Maximum Output Power | 1.8kW | |
| Mounting | Wall Mounted | |
| Control Type | Timer | |
| Height | 430mm | |
| Width | 275mm | |
| Depth | 140mm | |
| Dimensions | 430 x 275 x 140mm | |
| Power Settings | 2 | |
| Select all | ||
|---|---|---|
Brand Atlantic | ||
Heat Type Fan | ||
Maximum Output Power 1.8kW | ||
Mounting Wall Mounted | ||
Control Type Timer | ||
Height 430mm | ||
Width 275mm | ||
Depth 140mm | ||
Dimensions 430 x 275 x 140mm | ||
Power Settings 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

