Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
HVAC, Fans & Thermal Management
Electronics Heating & Cooling Components
Heaters & Radiators
Dimplex 2kW Convection Convector Heater, Wall Mounted
RS Stock No.:
365-2755
Mfr. Part No.:
EPX2000
Brand:
Dimplex
Image representative of range
View this category
Discontinued product
RS Stock No.:
365-2755
Mfr. Part No.:
EPX2000
Brand:
Dimplex
Technical Reference
Legislation and Compliance
Product Details
Specifications
EPX Convector Heaters Instructions
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
FR
Wall Mounted Convector EPX range
1.25kW & 2kW convector panel heaters for wall mounting
Electronic control
Adjustable thermostat
Set back control adjustable from 2°C to 7°C
4 mode control froststat, set back, on and off
230Vac mains operated
Attribute
Value
Heat Type
Convection
Maximum Output Power
2kW
Mounting
Wall Mounted
Control Type
Thermostat
Height
430mm
Width
860mm
Depth
108mm
Dimensions
430 x 860 x 108mm
Power Settings
4