VEAB 9kW Fan Radiator, Portable
- RS Stock No.:
- 285-7223
- Distrelec Article No.:
- 154-00-031
- Mfr. Part No.:
- BX9SE
- Brand:
- VEAB
Available to back order for despatch 19/08/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£431.03
(exc. VAT)
£517.24
(inc. VAT)
Units | Per unit |
---|---|
1 + | £431.03 |
- RS Stock No.:
- 285-7223
- Distrelec Article No.:
- 154-00-031
- Mfr. Part No.:
- BX9SE
- Brand:
- VEAB
Related links
- Broughton 9kW Fan Industrial Heater, Portable, 415 V BS4343/IEC60309
- STEGO 400W Fan Radiator, DIN Rail
- Broughton 9kW Fan Industrial Heater, Floor Mounted, 415 V BS4343/IEC60309
- RS PRO 9kW Fan Industrial Heater, Floor Mounted, 415 V BS4343/IEC60309
- VEAB 2kW Fan Fan Heater, Wall Mount
- RS PRO 15kW Fan Fan Heater, Portable, 415 V BS4343/IEC60309
- Dimplex 3kW Fan Fan Heater, Portable, Type G - British 3-pin
- Dimplex 2kW Fan Fan Heater, Portable, Type G - British 3-pin