RS PRO 2kW Convection Convector Heater, Portable, Type G - British 3-pin
- RS Stock No.:
- 219-2982
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 219-2982
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Portable Convector Heater
Introducing the RS PRO convector heater, this sleek design heater is ideal for warming or reducing the chill in a room. This superb heater is completely portable, offers 3 heat settings, and is suitable for home or commercial environments. Upon inspection, the convector heater is lightweight, freestanding, and supplied with cable and plug.
Why would you need a convector heater?
A convector heater is ideal as a secondary heat source if your primary heating system has developed a fault or you wish to raise the room temperature. The free-standing feature makes it easy to place in your preferred location, offers low noise and low-cost usage.
Features and Benefits
- Sleek design
- 3 power settings
- Built-in thermal cut-out switch
- Portable
- Free standing
- Ideal for extra or occasional heating
- Heater versions: Thermostat control or timer control
Specification
- Heating capacity: 750 W, 1250 W or 2000 W
- Nominal heat output: 2kW
- Maximum continuous heat output: 2kW
- Voltage: 220-240V
- In standby mode: <0.0005
- Dimensions: 530 x 370 x 110mm (W x H x D)
- Plug type UK
RS PRO Portable Convector Heater Variants
Important information
Do not use convector heater in areas where the following is present;
- Excess oil or grease-laden atmosphere
- Excessive dust is generated or present
- Corrosive or flammable gases, liquids or vapours
Applications
- Commercial offices
- Homes: Bedroom, Study
- Garage, Sheds
Certifications
- BEAB Approved
- ANSI/ESD S20.20:2014
- BS EN 61340-5-1:2007
Why would you choose RS PRO for convector heaters?
Our range of heaters has been selected for their high-quality and performance. We understand that quality is of great importance and have ensured that all RS PRO heaters are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Attribute | Value |
---|---|
Heat Type | Convection |
Maximum Output Power | 2kW |
Mounting | Portable |
Control Type | Thermostat |
Height | 370mm |
Voltage Rating | 240V ac |
Width | 530mm |
Depth | 110mm |
Dimensions | 370 x 530 x 110mm |
Plug Type | Type G - British 3-pin |
Power Settings | 3 |
Frequency | 50Hz |