Dimplex 3kW Space Heater
- RS Stock No.:
- 182-9810
- Mfr. Part No.:
- DXC30TIE7
- Brand:
- Dimplex
Discontinued
- RS Stock No.:
- 182-9810
- Mfr. Part No.:
- DXC30TIE7
- Brand:
- Dimplex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dimplex | |
| Maximum Output Power | 3kW | |
| Dimensions | 350 x 695 x 124mm | |
| Height | 350mm | |
| Width | 695mm | |
| Depth | 124mm | |
| Select all | ||
|---|---|---|
Brand Dimplex | ||
Maximum Output Power 3kW | ||
Dimensions 350 x 695 x 124mm | ||
Height 350mm | ||
Width 695mm | ||
Depth 124mm | ||
- COO (Country of Origin):
- GB
3kW Contrast convector heater with electronic control
Wall-mounted or freestanding
Advanced controls with seven-day timer and adaptive start
Accurate electronic thermostat
Advanced controls with seven-day timer and adaptive start
Accurate electronic thermostat
