- RS Stock No.:
- 175-6120
- Mfr. Part No.:
- 610915
- Brand:
- Atlantic
Discontinued product
- RS Stock No.:
- 175-6120
- Mfr. Part No.:
- 610915
- Brand:
- Atlantic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Atlantic Horizontal Heater
The Atlantic Solius Ecodomo horizontal heater has a compact and elegant design. It is combined with an efficient front air outlet grid and a black painted extruded aluminium heating element. This panel heater works on thermo-fluid technology. It has an anti-staining process to reduce staining on the wall and equipment. It is a wall mount device and has an output power of 1.5kW.
Features and Benefits
High-quality electronic thermostat control to show output heat
Consumption indicator
Energy savings up to 30%
User-friendly digital screen shows the temperature and energy consumption
High speed and cost effective
Consumption indicator
Energy savings up to 30%
User-friendly digital screen shows the temperature and energy consumption
High speed and cost effective
Applications
Commercial and residential spaces
Offices
Offices
Specifications
Attribute | Value |
---|---|
Maximum Output Power | 1.5kW |
Mounting | Horizontal |
Series | SOLIUS ECODOMO |