Atlantic 2kW Space Heater, Horizontal
- RS Stock No.:
- 175-6119
- Mfr. Part No.:
- 566220
- Brand:
- Atlantic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-6119
- Mfr. Part No.:
- 566220
- Brand:
- Atlantic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Maximum Output Power | 2kW | |
| Mounting | Horizontal | |
| Series | TATOU Pilotage Intelligent | |
Select all | ||
|---|---|---|
Brand Atlantic | ||
Maximum Output Power 2kW | ||
Mounting Horizontal | ||
Series TATOU Pilotage Intelligent | ||
- COO (Country of Origin):
- FR
Atlantic Horizontal Heater
The Atlantic Tatou Pilotage Intelligent horizontal panel heater has a compact and elegant design. It is combined with an efficient front air outlet grid and a black painted extruded aluminium heating element. This panel heater works on thermo-fluid technology. It has an anti-staining process to reduce staining on the wall and equipment. The heater has 6-command pilot wires such as Comfort, Comfort -1°C, Comfort -2°C and Eco, Frost-free and OFF. It is a wall mount device and has an output power of 2kW.
Features and Benefits
• High-quality electronic thermostat control to show output heat
• Integrated programming adjusting to the users life rhythm
• Automatic detection of opening/closing of windows
• Room temperature, movement and light sensor
• Consumption indicator
• Over-heating safety device
• Energy savings up to 45%
• High speed and cost effective
• Integrated programming adjusting to the users life rhythm
• Automatic detection of opening/closing of windows
• Room temperature, movement and light sensor
• Consumption indicator
• Over-heating safety device
• Energy savings up to 45%
• High speed and cost effective
Applications
• Commercial and residential spaces
• Offices
• Offices
