Atlantic 1kW Space Heater, Horizontal

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
175-6117
Mfr. Part No.:
566210
Brand:
Atlantic
Find similar products by selecting one or more attributes.
Select all

Brand

Atlantic

Maximum Output Power

1kW

Mounting

Horizontal

Series

TATOU Pilotage Intelligent

COO (Country of Origin):
FR

Atlantic Horizontal Heater


The Atlantic Tatou Pilotage Intelligent horizontal panel heater has a compact and elegant design. It is combined with an efficient front air outlet grid and a black painted extruded aluminium heating element. This panel heater works on thermo-fluid technology. It has an anti-staining process to reduce staining on the wall and equipment. The heater has 6 command pilot wires such as Comfort, Comfort -1°C, Comfort -2°C and Eco, Frost-free and OFF. It is a wall mount device and has an output power of 1kW.

Features and Benefits


• High-quality electronic thermostat control to show output heat
• Integrated programming adjusting to the users life rhythm
• Automatic detection of opening/closing of windows
• Room temperature, movement and light sensor
• Consumption indicator
• Over-heating safety device
• Energy savings up to 45%
• High speed and cost effective

Applications


• Commercial and residential spaces
• Offices