Atlantic 750W Space Heater, Horizontal
- RS Stock No.:
- 175-6116
- Mfr. Part No.:
- 566207
- Brand:
- Atlantic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-6116
- Mfr. Part No.:
- 566207
- Brand:
- Atlantic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Maximum Output Power | 750W | |
| Mounting | Horizontal | |
| Series | TATOU Pilotage Intelligent | |
| Select all | ||
|---|---|---|
Brand Atlantic | ||
Maximum Output Power 750W | ||
Mounting Horizontal | ||
Series TATOU Pilotage Intelligent | ||
- COO (Country of Origin):
- FR
Atlantic Horizontal Heater
The Atlantic Tatou Pilotage Intelligent horizontal heater works on 750W maximum output power source. It is an overheating safety device and a digital control heater. It has a double heating element, a heating front element and an aluminium heating element. This heater has an electronic thermostat and 6-command pilot wire like Comfort, Comfort -1°C, Comfort -2°C, Eco, Frost-free and OFF. This heater automatically detects the opening and closing of the window and it can switch to frost-free mode if the window is open.
Features and Benefits
• Up to 45% energy saving
• Remote piloting through smartphone and tablets
• Compact and elegant design
• Remote piloting through smartphone and tablets
• Compact and elegant design
Applications
• Commercial and residential use
• Workshops and industrial environment
• Workshops and industrial environment
